XNRUSEMI XRC65R180
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XRC65R180 |
| LCSC Part # | C53330222 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | 650V 19.5A 3.9V 76W 180mΩ 1 N-channel N-Channel TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 33pF | |
| Current - Continuous Drain(Id) | 19.5A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 76W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.3pF | |
| RDS(on) | 180mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 418pF | |
| Gate Charge(Qg) | 15.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Revolutionary SiC semiconductor material
- High blocking voltage and low on-resistance
- High-speed switching with ultra-low switching losses
- High-speed and highly robust intrinsic body diode
Applications
AI Translation
- LED driver
- PD charger
- PC adapter
- Air conditioner
- E-bike charger
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6669$ 0.6336 | $ 0.63 |
| 10+ | $ 0.5397$ 0.5128 | $ 5.13 |
| 30+ | $ 0.4761$ 0.4523 | $ 13.57 |
| 100+ | $ 0.4142$ 0.3935 | $ 39.35 |
| 500+ | $ 0.3767$ 0.3579 | $ 178.95 |
| 1,000+ | $ 0.3571$ 0.3393 | $ 339.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 33pF | |
| Current - Continuous Drain(Id) | 19.5A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 76W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.3pF | |
| RDS(on) | 180mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 418pF | |
| Gate Charge(Qg) | 15.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Revolutionary SiC semiconductor material
- High blocking voltage and low on-resistance
- High-speed switching with ultra-low switching losses
- High-speed and highly robust intrinsic body diode
Applications
AI Translation
- LED driver
- PD charger
- PC adapter
- Air conditioner
- E-bike charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

