XNRUSEMI XRC120R75P
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XRC120R75P |
| LCSC Part # | C53330221 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | 1.2kV 39A 3V 193W 75mΩ 1 N-channel N-Channel TO-247-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 55pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 193W | |
| RDS(on) | 75mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.11nF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Revolutionary SiC semiconductor material
- High blocking voltage, low on-resistance
- High-speed switching, ultra-low switching losses
- High-speed and highly robust intrinsic body diode
- Optimized package with dedicated driver source pin
Applications
AI Translation
- Motor drive
- Electric vehicle battery charger
- Solar energy system
- Uninterruptible power supply
- Industrial motor control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7268$ 2.5905 | $ 2.59 |
| 10+ | $ 2.3221$ 2.2060 | $ 22.06 |
| 30+ | $ 2.0692$ 1.9658 | $ 58.97 |
| 90+ | $ 1.81$ 1.7195 | $ 154.76 |
| 510+ | $ 1.6914$ 1.6069 | $ 819.52 |
| 990+ | $ 1.6409$ 1.5589 | $ 1543.31 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 39A | |
| Output Capacitance(Coss) | 55pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 193W | |
| RDS(on) | 75mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.11nF | |
| Gate Charge(Qg) | 54nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Revolutionary SiC semiconductor material
- High blocking voltage, low on-resistance
- High-speed switching, ultra-low switching losses
- High-speed and highly robust intrinsic body diode
- Optimized package with dedicated driver source pin
Applications
AI Translation
- Motor drive
- Electric vehicle battery charger
- Solar energy system
- Uninterruptible power supply
- Industrial motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

