XNRUSEMI XRC120R15P
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRC120R15P |
| LCSC Part # | C53330219 |
| Package | TO-247-4L |
| Customer # | |
| Description | 1.2kV 166A 2.9V 789W 15mΩ 1 N-channel N-Channel TO-247-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.2525 $ 6.8899 | $ 6.89 |
10+ | $ 6.2677 $ 5.9544 | $ 59.54 |
30+ | $ 5.6686 $ 5.3852 | $ 161.56 |
90+ | $ 5.1643 $ 4.9061 | $ 441.55 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$