SAMYOUNG NXA 10V470UF 8*11.5
| Manufacturer | |
| Mfr. Part # | NXA 10V470UF 8*11.5 |
| LCSC Part # | C53330125 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Description | 10V ±20% 470uF Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1116 $ 0.1061 | $ 0.53 |
50+ | $ 0.0901 $ 0.0856 | $ 4.28 |
200+ | $ 0.0793 $ 0.0754 | $ 15.08 |
400+ | $ 0.0712 $ 0.0677 | $ 27.08 |
2,000+ | $ 0.058 $ 0.0551 | $ 110.20 |
5,000+ | $ 0.0547 $ 0.0520 | $ 260.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$