SAMYOUNG BLA 35V47UF 6.3*8
| Manufacturer | |
| Mfr. Part # | BLA 35V47UF 6.3*8 |
| LCSC Part # | C53330123 |
| Package | SMD,D6.3xL8mm |
| Customer # | |
| Description | 35V ±20% 47uF SMD,D6.3xL8mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | SMD,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
715
715
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1138 $ 0.1082 | $ 0.54 |
50+ | $ 0.0911 $ 0.0866 | $ 4.33 |
150+ | $ 0.0797 $ 0.0758 | $ 11.37 |
900+ | $ 0.0712 $ 0.0677 | $ 60.93 |
2,700+ | $ 0.0644 $ 0.0612 | $ 165.24 |
5,400+ | $ 0.061 $ 0.0580 | $ 313.20 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$