SAMYOUNG BXJ 25V10UF 5*5
| Manufacturer | |
| Mfr. Part # | BXJ 25V10UF 5*5 |
| LCSC Part # | C53330117 |
| Package | SMD,D5xL5mm |
| Customer # | |
| Description | 25V ±20% 10uF SMD,D5xL5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | SMD,D5xL5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
940
940
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0797 | $ 0.40 |
50+ | $ 0.0638 | $ 3.19 |
150+ | $ 0.0558 | $ 8.37 |
1,000+ | $ 0.0498 | $ 49.80 |
2,000+ | $ 0.0451 | $ 90.20 |
5,000+ | $ 0.0427 | $ 213.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$