SAMYOUNG NFR 450V82UF 18*25
| Manufacturer | |
| Mfr. Part # | NFR 450V82UF 18*25 |
| LCSC Part # | C53330115 |
| Package | Through Hole,D18xL25mm |
| Customer # | |
| Description | 450V ±20% 82uF Through Hole,D18xL25mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D18xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3184 $ 1.2525 | $ 1.25 |
10+ | $ 1.1021 $ 1.0470 | $ 10.47 |
50+ | $ 0.9837 $ 0.9346 | $ 46.73 |
100+ | $ 0.8495 $ 0.8071 | $ 80.71 |
400+ | $ 0.7895 $ 0.7501 | $ 300.04 |
800+ | $ 0.7626 $ 0.7245 | $ 579.60 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$