SAMYOUNG TLA 400V330UF 30*40
| Manufacturer | |
| Mfr. Part # | TLA 400V330UF 30*40 |
| LCSC Part # | C53330113 |
| Package | Through Hole,D30xL40mm |
| Customer # | |
| Description | ±20% 400V 330uF Through Hole,D30xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D30xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4612 $ 3.2882 | $ 3.29 |
10+ | $ 2.9862 $ 2.8369 | $ 28.37 |
30+ | $ 2.7036 $ 2.5685 | $ 77.06 |
100+ | $ 2.4164 $ 2.2956 | $ 229.56 |
500+ | $ 2.2854 $ 2.1712 | $ 1085.60 |
1,000+ | $ 2.2254 $ 2.1142 | $ 2114.20 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$