SAMYOUNG NLC 50V10UF 5*11
| Manufacturer | |
| Mfr. Part # | NLC 50V10UF 5*11 |
| LCSC Part # | C53330111 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Description | ±20% 50V 10uF Through Hole,D5xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,855
1,855
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0949 | $ 0.47 |
50+ | $ 0.076 | $ 3.80 |
150+ | $ 0.0665 | $ 9.98 |
500+ | $ 0.0594 | $ 29.70 |
2,000+ | $ 0.0537 | $ 107.40 |
4,000+ | $ 0.0508 | $ 203.20 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$