SAMYOUNG NFA 450V 47UF 18*20
| Manufacturer | |
| Mfr. Part # | NFA 450V 47UF 18*20 |
| LCSC Part # | C53330105 |
| Package | Through Hole,D18xL20mm |
| Customer # | |
| Description | 450V ±20% 47uF Through Hole,D18xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D18xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
375
375
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0859 | $ 1.09 |
10+ | $ 0.8855 | $ 8.86 |
30+ | $ 0.7845 | $ 23.54 |
100+ | $ 0.685 | $ 68.50 |
400+ | $ 0.6251 | $ 250.04 |
800+ | $ 0.5951 | $ 476.08 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$