Infineon AUIRF7759L2TR
| Manufacturer | |
| Mfr. Part # | AUIRF7759L2TR |
| LCSC Part # | C533296 |
| Package | DirectFET |
| Customer # | |
| Key Attributes | MOSFET N-CH 75V 160A DirectFET |
| Description | 75V 160A 2.3mΩ@10V,96A 125W One N-channel DirectFET Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | DirectFET |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.938 | $ 10.94 |
10+ | $ 9.4158 | $ 94.16 |
30+ | $ 8.4879 | $ 254.64 |
100+ | $ 7.7094 | $ 770.94 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$