R+O HV3400
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HV3400 |
| LCSC Part # | C53329062 |
| Package | SOT-89 |
| Customer # | |
| Description | 30V 5.8A 900mV 1.4W 27mΩ@10V N-Channel SOT-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
800
800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0599 | $ 0.60 |
100+ | $ 0.0477 | $ 4.77 |
300+ | $ 0.0416 | $ 12.48 |
1,000+ | $ 0.0371 | $ 37.10 |
5,000+ | $ 0.0334 | $ 167.00 |
10,000+ | $ 0.0316 | $ 316.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$