R+O HL3400W
| Manufacturer | R+OAsian Brands |
| MPN | HL3400W |
| LCSC Part # | C53329059 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 1.4W 30V 5.8A 900mV 27mΩ@10V 1 N-channel N-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 92pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 72pF | |
| RDS(on) | 27mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 704pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 30V
- Drain current I<sub>D</sub> = 5.8A
- On-resistance R<sub>DS(on)</sub> < 27mΩ at V<sub>GS</sub> = 10V
- On-resistance R<sub>DS(on)</sub> < 33mΩ at V<sub>GS</sub> = 4.5V
- Advanced trench technology
- RoHS compliant
Applications
AI Translation
- Interface switches
- Load switches
- Power management
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0393 | $ 0.79 |
| 200+ | $ 0.0309 | $ 6.18 |
| 600+ | $ 0.0262 | $ 15.72 |
| 3,000+ | $ 0.0233 | $ 69.90 |
| 9,000+ | $ 0.0209 | $ 188.10 |
| 21,000+ | $ 0.0196 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 92pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 72pF | |
| RDS(on) | 27mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 704pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 30V
- Drain current I<sub>D</sub> = 5.8A
- On-resistance R<sub>DS(on)</sub> < 27mΩ at V<sub>GS</sub> = 10V
- On-resistance R<sub>DS(on)</sub> < 33mΩ at V<sub>GS</sub> = 4.5V
- Advanced trench technology
- RoHS compliant
Applications
AI Translation
- Interface switches
- Load switches
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



