MOT TIP42C
| Manufacturer | MOTAsian Brands |
| MPN | TIP42C |
| LCSC Part # | C53328977 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 100V 75 1 PNP PNP 6A TO-252 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MOT | |
| Packaging | TO-252 | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 65W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- High voltage: VCEV = -100V (minimum)
- Fast switching speed
- Low saturation voltage
Features
AI Translation
- High voltage: VCEV = -100V (minimum)
- Fast switching speed
- Low saturation voltage
Applications
AI Translation
- Designed for horizontal deflection output stages in televisions and CRTs
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2329 | $ 0.23 |
| 10+ | $ 0.228 | $ 2.28 |
| 30+ | $ 0.2248 | $ 6.74 |
| 100+ | $ 0.2215 | $ 22.15 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MOT | |
| Packaging | TO-252 | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 65W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- High voltage: VCEV = -100V (minimum)
- Fast switching speed
- Low saturation voltage
Features
AI Translation
- High voltage: VCEV = -100V (minimum)
- Fast switching speed
- Low saturation voltage
Applications
AI Translation
- Designed for horizontal deflection output stages in televisions and CRTs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



