LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOT MJE15033-MOT product image
  • MJE15033-MOT thumbnail 1
  • MJE15033-MOT thumbnail 2
  • MJE15033-MOT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOT MJE15033-MOTRoHS

Manufacturer
MOTAsian Brands
MPN
MJE15033-MOT
LCSC Part #
C53328974
Packaging
TO-220
Customer #
Key Attributes
250V 70 1 PNP PNP 8A TO-220 Single Bipolar Transistors RoHS
Datasheetpdf iconMOT MJE15033-MOT
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2802$ 0.28
10+$ 0.2736$ 2.74
50+$ 0.2704$ 13.52
100+$ 0.2655$ 26.55
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMOT
PackagingTO-220
Current - Collector Cutoff10uA
Transition frequency(fT)30MHz
Collector - Emitter Voltage VCEO250V
DC Current Gain70
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation50W
Number1 PNP
typePNP
Current - Collector(Ic)8A
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High voltage: VCEO = -250V
  • Complementary to MJE15032
  • TO-220 package

Applications

AI Translation
  • High-fidelity audio output amplifier
  • General-purpose power amplifier