R+O HBS810
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HBS810 |
| LCSC Part # | C53328949 |
| Package | HBS |
| Customer # | |
| Description | 200A 980mV@8A 8A 1kV HBS Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | R+O | |
| Package | HBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,725
4,725
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2731 | $ 1.37 |
50+ | $ 0.2163 | $ 10.82 |
150+ | $ 0.192 | $ 28.80 |
500+ | $ 0.1617 | $ 80.85 |
2,500+ | $ 0.1481 | $ 370.25 |
5,000+ | $ 0.14 | $ 700.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$