R+O MSB607
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | MSB607 |
| LCSC Part # | C53328947 |
| Package | UMSB |
| Customer # | |
| Description | 175A 1.1V@6A 6A 1kV UMSB Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | R+O | |
| Package | UMSB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,775
5,775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1941 | $ 0.97 |
50+ | $ 0.1538 | $ 7.69 |
150+ | $ 0.1365 | $ 20.48 |
500+ | $ 0.1149 | $ 57.45 |
3,000+ | $ 0.1053 | $ 315.90 |
6,000+ | $ 0.0995 | $ 597.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$