R+O HL6802
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HL6802 |
| LCSC Part # | C53328946 |
| Package | SOT-23-6L |
| Customer # | |
| Description | 30V 3.6A 1.5V 1W 50mΩ@10V N-Channel SOT-23-6L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,280
3,280
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0617 | $ 0.62 |
100+ | $ 0.0492 | $ 4.92 |
300+ | $ 0.0429 | $ 12.87 |
3,000+ | $ 0.0382 | $ 114.60 |
6,000+ | $ 0.0344 | $ 206.40 |
9,000+ | $ 0.0326 | $ 293.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$