JMEconn 5001-BDF0522-40MR-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-BDF0522-40MR-00-B |
| LCSC Part # | C53327432 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 2 0.5mm Surface Mount,Vertical 40P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.5mm | |
| Supplementary Features | With column | |
| System Fit Height | 3mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Products with stacking heights of 3.0, 3.5, and 5.0mm. Technical requirements are as follows: 1. All dimensions must be controlled per drawing requirements; 2. All PIN holes must be free of burrs, bent PINs, etc.; 3. Other burrs maximum 0.05; 4. Flatness minimum 0.05. 5001 - BDF05 - FR - 0000: with post 01: with solder tab, no post; 02: with solder tab, with post; 03: no solder tab, no post. Packaging: REEL. FEMALE: female connector. PIN HIGH: 23 - 2.3mm, 28 - 2.8mm, 33 - 3.3mm, 43 - 4.3mm. 05 Pitch JMECONN BTB connector series
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9495$ 0.7502 | $ 0.75 |
| 10+ | $ 0.7701$ 0.6084 | $ 6.08 |
| 30+ | $ 0.6796$ 0.5369 | $ 16.11 |
| 100+ | $ 0.5907$ 0.4667 | $ 46.67 |
| 500+ | $ 0.5367$ 0.4240 | $ 212.00 |
| 1,000+ | $ 0.5097$ 0.4027 | $ 402.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.5mm | |
| Supplementary Features | With column | |
| System Fit Height | 3mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Products with stacking heights of 3.0, 3.5, and 5.0mm. Technical requirements are as follows: 1. All dimensions must be controlled per drawing requirements; 2. All PIN holes must be free of burrs, bent PINs, etc.; 3. Other burrs maximum 0.05; 4. Flatness minimum 0.05. 5001 - BDF05 - FR - 0000: with post 01: with solder tab, no post; 02: with solder tab, with post; 03: no solder tab, no post. Packaging: REEL. FEMALE: female connector. PIN HIGH: 23 - 2.3mm, 28 - 2.8mm, 33 - 3.3mm, 43 - 4.3mm. 05 Pitch JMECONN BTB connector series
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



