LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-BTB0515-80MR-01-B product image
  • 5001-BTB0515-80MR-01-B thumbnail 1
  • 5001-BTB0515-80MR-01-B thumbnail 2
  • 5001-BTB0515-80MR-01-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BTB0515-80MR-01-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BTB0515-80MR-01-B
LCSC Part #
C53327371
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
-25℃~+85℃ 2 0.5mm Surface Mount,Vertical 80P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJMEconn 5001-BTB0515-80MR-01-B
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6417$ 1.64
10+$ 1.3956$ 13.96
30+$ 1.2432$ 37.30
100+$ 1.086$ 108.60
500+$ 1.0146$ 507.30
1,000+$ 0.9844$ 984.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.5mm
Operating Temperature-25℃~+85℃
Voltage Rating50V
Current Rating (Max)500mA
Number of Rows2
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.