LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilank RH129M221A product image
Images for reference only

Coilank RH129M221ARoHS

Manufacturer
CoilankAsian Brands
MPN
RH129M221A
LCSC Part #
C53327072
Packaging
SMD,12.5x12.5mm
Customer #
Key Attributes
220uH ±20% 250mΩ 1.7A SMD,12.5x12.5mm Fixed Inductors RoHS
Datasheetpdf iconCoilank RH129M221A
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1965$ 0.98
50+$ 0.1922$ 9.61
300+$ 0.1893$ 56.79
600+$ 0.1864$ 111.84
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
PackagingSMD,12.5x12.5mm
Inductance220uH
Tolerance±20%
DC Resistance(DCR)250mΩ
Current - Saturation(Isat)1.7A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece