LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-035-6 product image
  • SMD1206-035-6 thumbnail 1
  • SMD1206-035-6 thumbnail 2
  • SMD1206-035-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-035-6RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1206-035-6
LCSC Part #
C53325737
Packaging
1206
Customer #
Key Attributes
6V 350mA 40A 750mA 250mΩ 1206 PTC Resettable Fuses RoHS
Datasheetpdf iconR+O SMD1206-035-6
In-Stock: 16,820
16,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0514$ 0.51
100+$ 0.041$ 4.10
300+$ 0.0357$ 10.71
1,000+$ 0.0318$ 31.80
4,500+$ 0.0287$ 129.15
9,000+$ 0.0271$ 243.90
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current350mA
Current - Max40A
Power Dissipation600mW
Trip Current750mA
Time to Trip(Max)100ms
Resistance @ 25℃250mΩ
Resistance - Post Trip (R1) (Max)1.5Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics