LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD0805-075-16 product image
  • SMD0805-075-16 thumbnail 1
  • SMD0805-075-16 thumbnail 2
  • SMD0805-075-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD0805-075-16RoHS

Manufacturer
R+OAsian Brands
MPN
SMD0805-075-16
LCSC Part #
C53325732
Packaging
0805
Customer #
Key Attributes
16V 750mA 40A 1.5A 70mΩ 0805 PTC Resettable Fuses RoHS
Datasheetpdf iconR+O SMD0805-075-16
In-Stock: 8,370
8,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.074$ 0.74
100+$ 0.059$ 5.90
300+$ 0.0515$ 15.45
1,000+$ 0.0458$ 45.80
4,000+$ 0.0413$ 165.20
8,000+$ 0.039$ 312.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current750mA
Current - Max40A
Power Dissipation600mW
Trip Current1.5A
Resistance @ 25℃70mΩ
Time to Trip(Max)200ms
Resistance - Post Trip (R1) (Max)385mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.01~1.5A
  • Fast response to fault current
  • Size: 0805 / 2.0×1.25mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Motherboards and peripherals