R+O SMD0805-003-60
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMD0805-003-60 |
| LCSC Part # | C53325729 |
| Package | 0805 |
| Customer # | |
| Description | 60V 30mA 20A 90mA 5Ω 0805 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,020
4,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0458 | $ 0.46 |
100+ | $ 0.0365 | $ 3.65 |
300+ | $ 0.0318 | $ 9.54 |
1,000+ | $ 0.0283 | $ 28.30 |
5,000+ | $ 0.0256 | $ 128.00 |
10,000+ | $ 0.0242 | $ 242.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$