R+O SMD0603-003-60
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMD0603-003-60 |
| LCSC Part # | C53325720 |
| Package | 0603 |
| Customer # | |
| Description | 60V 30mA 20A 90mA 6Ω 0603 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
11,660
11,660
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0606 | $ 0.61 |
100+ | $ 0.0483 | $ 4.83 |
300+ | $ 0.0421 | $ 12.63 |
1,000+ | $ 0.0375 | $ 37.50 |
4,000+ | $ 0.0338 | $ 135.20 |
8,000+ | $ 0.032 | $ 256.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$