TOSHIBA TLP293(V4-BLTL,E
| Manufacturer | |
| Mfr. Part # | TLP293(V4-BLTL,E |
| LCSC Part # | C5331604 |
| Package | SOIC-4 |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Description | 50mA 300mV@8mA,2.4mA 80V 5V 1.25V DC SOIC-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOIC-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,332 
1,332
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2901 | $ 0.29 |
10+ | $ 0.2496 | $ 2.50 |
30+ | $ 0.234 | $ 7.02 |
100+ | $ 0.2121 | $ 21.21 |
500+ | $ 0.2028 | $ 101.40 |
1,000+ | $ 0.1966 | $ 196.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$