TOSHIBA 74VHCT245AFT(BE)
| Manufacturer | |
| MPN | 74VHCT245AFT(BE) |
| LCSC Part # | C5331518 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Octal Bus Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Quiescent Current | 4uA | |
| Propagation Delay | 4.9ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT245AFT is an advanced high speed CMOS OCTAL BUS TRANSCEIVER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It is intended for two-way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input G(overline) can be used to disable the device so that the busses are effectively isolated. The input voltage are compatible with TTL output voltage. device may be used as a level converter for interfacing 3.3 V to 5 V Input protection and output circuit ensure that 0 V to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, etc.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: T(opr) = -40 ℃ to 125 ℃
- High speed: Propagation delay time = 4.9 ns (typ.) at V(CC) = 5.0 V
- Quiescent supply current: I(CC) = 4.0 μA (max) at T(a) = 25 ℃
- Compatible with TTL inputs: V(IL) = 0.8 V (max), V(IH) = 2.0 V (min)
- Power-down protection is provided on all inputs and outputs
- Balanced propagation delays: Δt(PLH) ≈ t(PHL)
- Low noise: V(OLP) = 1.5 V (max)
- Pin and function compatible with the 74 series (74ACT/HCT/AHCT etc.) 245 type
Applications
- Between data buses for bidirectional asynchronous communication
- Level shifter for 3.3V to 5V interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4054 | $ 0.41 |
| 10+ | $ 0.3166 | $ 3.17 |
| 30+ | $ 0.2778 | $ 8.33 |
| 100+ | $ 0.231 | $ 23.10 |
| 500+ | $ 0.2084 | $ 104.20 |
| 1,000+ | $ 0.1955 | $ 195.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Quiescent Current | 4uA | |
| Propagation Delay | 4.9ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT245AFT is an advanced high speed CMOS OCTAL BUS TRANSCEIVER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It is intended for two-way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input G(overline) can be used to disable the device so that the busses are effectively isolated. The input voltage are compatible with TTL output voltage. device may be used as a level converter for interfacing 3.3 V to 5 V Input protection and output circuit ensure that 0 V to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, etc.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: T(opr) = -40 ℃ to 125 ℃
- High speed: Propagation delay time = 4.9 ns (typ.) at V(CC) = 5.0 V
- Quiescent supply current: I(CC) = 4.0 μA (max) at T(a) = 25 ℃
- Compatible with TTL inputs: V(IL) = 0.8 V (max), V(IH) = 2.0 V (min)
- Power-down protection is provided on all inputs and outputs
- Balanced propagation delays: Δt(PLH) ≈ t(PHL)
- Low noise: V(OLP) = 1.5 V (max)
- Pin and function compatible with the 74 series (74ACT/HCT/AHCT etc.) 245 type
Applications
- Between data buses for bidirectional asynchronous communication
- Level shifter for 3.3V to 5V interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



