LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74VHCT00AFT(BE) product image
  • 74VHCT00AFT(BE) thumbnail 1
  • 74VHCT00AFT(BE) thumbnail 2
  • 74VHCT00AFT(BE) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHCT00AFT(BE)RoHS

Manufacturer
MPN
74VHCT00AFT(BE)
LCSC Part #
C5331516
Packaging
TSSOP-14B
Customer #
Key Attributes
CMOS Digital Integrated Circuits Quad 2-Input NAND Gate
Datasheetpdf iconTOSHIBA 74VHCT00AFT(BE)
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.322$ 0.32
10+$ 0.3155$ 3.16
30+$ 0.3107$ 9.32
100+$ 0.3059$ 30.59
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingTSSOP-14B
Logic Family74VHCT
Voltage - Supply4.5V~5.5V
Propagation Delay7.9ns@5V,50pF
Output Logic Level - Low100mV;440mV
FeaturesLive insertion protection;Local shutdown mode
Input Logic Level - Low800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High2V
Output Logic Level - High4.4V;3.8V
Quiescent Current(Iq)40uA
Current - Output High(IOH)8mA
Number of Channels4;2
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHCT00AFT is an advanced high speed CMOS 2-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: T_opr = -40 to 125 ℃
  • High speed: t_pd = 5.0 ns (typ.) at V_CC = 5.0 V
  • Low power dissipation: I_CC = 2.0 μA (max) at T_a = 25 ℃
  • Compatible with TTL outputs: V_IL = 0.8 V (max), V_IH = 2.0 V (min)
  • Power-down protection is provided on all inputs and outputs.
  • Balanced propagation delays: t_PLH ≈ t_pHL
  • Low noise: ΔV_OLP = 0.8 V (max)
  • Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 00 type.