TOSHIBA 74VHC393FT(BJ)
| Manufacturer | |
| MPN | 74VHC393FT(BJ) |
| LCSC Part # | C5331508 |
| Packaging | TSSOP-14B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits 4-BIT BINARY COUNTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 5.8ns | |
| Count Rate | 170MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC393FT is an advanced high speed CMOS 4 - BIT BINARY COUNTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It contains two independent counter circuits in one package, so that counting or frequency division of eight binary bits can be achieved with one IC. This device changes state on the negative going transition of the CK(overline) pulse. The counter can be reset to "0" (QA to QD = "L") by a high at the CLR input regardless of other inputs. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC - Q100 (Rev. H)
- Wide operating temperature range: Topr = - 40 to 125 ℃
- High speed: fMAX = 170 MHz (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- High noise immunity: VNIH = VNIL = 28 % VCC (min)
- Power - down protection is provided on all inputs.
- Balanced propagation delays: tpH(L) ≈ tpL(H)
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 393 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3164 | $ 1.58 |
| 50+ | $ 0.2512 | $ 12.56 |
| 150+ | $ 0.2233 | $ 33.50 |
| 500+ | $ 0.1884 | $ 94.20 |
| 2,500+ | $ 0.1729 | $ 432.25 |
| 5,000+ | $ 0.1635 | $ 817.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 5.8ns | |
| Count Rate | 170MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC393FT is an advanced high speed CMOS 4 - BIT BINARY COUNTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It contains two independent counter circuits in one package, so that counting or frequency division of eight binary bits can be achieved with one IC. This device changes state on the negative going transition of the CK(overline) pulse. The counter can be reset to "0" (QA to QD = "L") by a high at the CLR input regardless of other inputs. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC - Q100 (Rev. H)
- Wide operating temperature range: Topr = - 40 to 125 ℃
- High speed: fMAX = 170 MHz (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 4.0 μA (max) at Ta = 25 ℃
- High noise immunity: VNIH = VNIL = 28 % VCC (min)
- Power - down protection is provided on all inputs.
- Balanced propagation delays: tpH(L) ≈ tpL(H)
- Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 393 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



