TOSHIBA 2SD2719(TE85L,F)
| Manufacturer | |
| Mfr. Part # | 2SD2719(TE85L,F) |
| LCSC Part # | C5331493 |
| Package | TSM |
| Customer # | |
| Key Attributes | TRANS 70V 0.8A TSM |
| Description | TSM Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | TSM |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,920 
2,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2225 | $ 1.11 |
50+ | $ 0.1734 | $ 8.67 |
150+ | $ 0.1523 | $ 22.85 |
500+ | $ 0.126 | $ 63.00 |
3,000+ | $ 0.1143 | $ 342.90 |
6,000+ | $ 0.1073 | $ 643.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$