HAOBANG HI-TECH HBP1201D005GBD6-4
| Manufacturer | HAOBANG HI-TECHAsian Brands |
| MPN | HBP1201D005GBD6-4 |
| LCSC Part # | C53311231 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement;Integrated ADC and digital interface;On-chip temperature compensation;On-chip calibration and non-volatile storage;On-chip temperature output;Standby mode | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HBP1201D-4 product series is a highly integrated, stable, and reliable pressure sensor module. The product consists of a MEMS pressure sensor die and a high-performance signal conditioning circuit. Calibration coefficient data stored in OTP can be used for product calibration; pressure calibration and temperature compensation are automatically performed by the test system, and the calibrated pressure and temperature are output digitally via I²C. The HBP1201D-4 adopts a standard DIP6 single-port package with a compact structure for ease of use, ensuring high-performance, high-stability, and high-reliability pressure measurement. The product is suitable for differential pressure detection of non-corrosive gases, with broad application prospects in healthcare, smart home appliances, industrial control, and other fields.
Features
- Silicon piezoresistive MEMS technology, high sensitivity, high stability
- Measurement range: -100kPa ~ +2000kPa, selectable range, gauge pressure
- Supply voltage: 2.7V ~ 5.5V, selectable
- Digital I²C output
- Standard DIP6 package, easy to use
- Suitable for non-corrosive gases or liquids
Applications
- Smart home appliances
- Medical machinery
- Healthcare devices
- Industrial pressure control
- IoT pressure sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1618 | $ 4.16 |
| 10+ | $ 3.5334 | $ 35.33 |
| 55+ | $ 3.1602 | $ 173.81 |
| 110+ | $ 2.7837 | $ 306.21 |
| 495+ | $ 2.6093 | $ 1291.60 |
| 990+ | $ 2.5301 | $ 2504.80 |
Standard Packaging55/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement;Integrated ADC and digital interface;On-chip temperature compensation;On-chip calibration and non-volatile storage;On-chip temperature output;Standby mode | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HBP1201D-4 product series is a highly integrated, stable, and reliable pressure sensor module. The product consists of a MEMS pressure sensor die and a high-performance signal conditioning circuit. Calibration coefficient data stored in OTP can be used for product calibration; pressure calibration and temperature compensation are automatically performed by the test system, and the calibrated pressure and temperature are output digitally via I²C. The HBP1201D-4 adopts a standard DIP6 single-port package with a compact structure for ease of use, ensuring high-performance, high-stability, and high-reliability pressure measurement. The product is suitable for differential pressure detection of non-corrosive gases, with broad application prospects in healthcare, smart home appliances, industrial control, and other fields.
Features
- Silicon piezoresistive MEMS technology, high sensitivity, high stability
- Measurement range: -100kPa ~ +2000kPa, selectable range, gauge pressure
- Supply voltage: 2.7V ~ 5.5V, selectable
- Digital I²C output
- Standard DIP6 package, easy to use
- Suitable for non-corrosive gases or liquids
Applications
- Smart home appliances
- Medical machinery
- Healthcare devices
- Industrial pressure control
- IoT pressure sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



