HAOBANG HI-TECH HBP1201A101GPD6-4
| Manufacturer | HAOBANG HI-TECHAsian Brands |
| MPN | HBP1201A101GPD6-4 |
| LCSC Part # | C53311228 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 0Kpa~1bar DIP-6 Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | 0Kpa~1bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4445 | $ 3.44 |
| 10+ | $ 2.9243 | $ 29.24 |
| 55+ | $ 2.6157 | $ 143.86 |
| 110+ | $ 2.3039 | $ 253.43 |
| 495+ | $ 2.1601 | $ 1069.25 |
| 990+ | $ 2.0939 | $ 2072.96 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | 0Kpa~1bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



