MSKSEMI 4532-401-LF-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 4532-401-LF-MS |
| LCSC Part # | C5331085 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 400V 2kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | MSKSEMI | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±20% | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 400V;1kV | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High insulation resistance: 1GΩ@100V
- Size design: 4.53.22.7mm
- Surge capability: 2KA@8/20us
- Very low capacitance: 0.5pF@1MHz,0V
Applications
AI Translation
- AC Power
In-Stock: 2,295
2,295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1529 | $ 0.76 |
| 50+ | $ 0.1217 | $ 6.09 |
| 150+ | $ 0.1061 | $ 15.92 |
| 500+ | $ 0.0944 | $ 47.20 |
| 2,500+ | $ 0.0811 | $ 202.75 |
| 5,000+ | $ 0.0764 | $ 382.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | MSKSEMI | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±20% | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 400V;1kV | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High insulation resistance: 1GΩ@100V
- Size design: 4.53.22.7mm
- Surge capability: 2KA@8/20us
- Very low capacitance: 0.5pF@1MHz,0V
Applications
AI Translation
- AC Power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



