Cmos CMSC15P06B
| Manufacturer | CmosAsian Brands |
| MPN | CMSC15P06B |
| LCSC Part # | C53310610 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 40W 60V 25A 1V 38mΩ@10V 1 P-Channel P-Channel DFN-8(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 40W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1427$ 0.1356 | $ 0.68 |
| 50+ | $ 0.1136$ 0.1080 | $ 5.40 |
| 150+ | $ 0.0991$ 0.0942 | $ 14.13 |
| 500+ | $ 0.0883$ 0.0839 | $ 41.95 |
| 2,500+ | $ 0.0795$ 0.0756 | $ 189.00 |
| 5,000+ | $ 0.0752$ 0.0715 | $ 357.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 40W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

