Cmos CMSA75N06
| Manufacturer | CmosAsian Brands |
| MPN | CMSA75N06 |
| LCSC Part # | C53310608 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | 70W 60V 50A 1V 11mΩ@10V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 70W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 110nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CMSA75N06 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and minimize losses in power conversion applications. This device is suitable for use as a low-side FET in SMPS, load switches, and general-purpose applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- DC/DC converters for computers, servers, and point-of-load (POL)
- Isolated DC/DC converters for telecom and industrial applications
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2881$ 0.2737 | $ 1.37 |
| 50+ | $ 0.2283$ 0.2169 | $ 10.85 |
| 150+ | $ 0.2026$ 0.1925 | $ 28.88 |
| 500+ | $ 0.1706$ 0.1621 | $ 81.05 |
| 2,500+ | $ 0.1563$ 0.1485 | $ 371.25 |
| 5,000+ | $ 0.1478$ 0.1405 | $ 702.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 70W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.4nF | |
| Gate Charge(Qg) | 110nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CMSA75N06 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and minimize losses in power conversion applications. This device is suitable for use as a low-side FET in SMPS, load switches, and general-purpose applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- DC/DC converters for computers, servers, and point-of-load (POL)
- Isolated DC/DC converters for telecom and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

