Cmos CMH90N30SD
| Manufacturer | CmosAsian Brands |
| MPN | CMH90N30SD |
| LCSC Part # | C53310600 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 500W 300V 90A 2V 54mΩ@10V 1 N-channel N-Channel TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-247 | |
| Output Capacitance(Coss) | 720pF | |
| Pd - Power Dissipation | 500W | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 54mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 153nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2703$ 1.2068 | $ 1.21 |
| 10+ | $ 1.2426$ 1.1805 | $ 11.81 |
| 30+ | $ 1.2231$ 1.1620 | $ 34.86 |
| 90+ | $ 1.2035$ 1.1434 | $ 102.91 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-247 | |
| Output Capacitance(Coss) | 720pF | |
| Pd - Power Dissipation | 500W | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 54mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 153nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



