Cmos CMF13N50
| Manufacturer | CmosAsian Brands |
| MPN | CMF13N50 |
| LCSC Part # | C53310597 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 50W 500V 13A 4V 360mΩ@10V 1 N-channel N-Channel TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 360mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 45nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3614$ 0.3434 | $ 1.72 |
| 50+ | $ 0.2863$ 0.2720 | $ 13.60 |
| 150+ | $ 0.2541$ 0.2414 | $ 36.21 |
| 500+ | $ 0.2139$ 0.2033 | $ 101.65 |
| 2,000+ | $ 0.1961$ 0.1863 | $ 372.60 |
| 5,000+ | $ 0.1853$ 0.1761 | $ 880.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 360mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 45nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



