Cmos CMF10N65B
| Manufacturer | CmosAsian Brands |
| MPN | CMF10N65B |
| LCSC Part # | C53310595 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 50W 650V 10A 2V 750mΩ@10V 1 N-channel N-Channel TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 130pF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.56nF | |
| Gate Charge(Qg) | 34nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3113$ 0.2958 | $ 1.48 |
| 50+ | $ 0.2466$ 0.2343 | $ 11.72 |
| 150+ | $ 0.2189$ 0.2080 | $ 31.20 |
| 500+ | $ 0.1843$ 0.1751 | $ 87.55 |
| 2,000+ | $ 0.1689$ 0.1605 | $ 321.00 |
| 5,000+ | $ 0.1596$ 0.1517 | $ 758.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Output Capacitance(Coss) | 130pF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 750mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.56nF | |
| Gate Charge(Qg) | 34nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



