TDK WR301025-19M8-G
| Manufacturer | |
| Mfr. Part # | WR301025-19M8-G |
| LCSC Part # | C5331048 |
| Package | - |
| Customer # | |
| Key Attributes | RX 1 Coil,2 LYR 12.8uH 1.27Ω |
| Description | Receiver 12.8uH 1.27Ω Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 88 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8617 | $ 1.86 |
10+ | $ 1.8168 | $ 18.17 |
30+ | $ 1.7874 | $ 53.62 |
88+ | $ 1.758 | $ 154.70 |
Standard Packaging 88/Full
Box | ||