JARSON VH1J101M1010
| Manufacturer | JARSONAsian Brands |
| MPN | VH1J101M1010 |
| LCSC Part # | C53309401 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | 63V ±20% 100uF 800mΩ SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JARSON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 150mA | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- φ6.3 ~ φ12.5, 125℃, 1000 ~ 2000 hours guaranteed lifetime
- Reflow soldering compatible
- High-density PCB SMT compatible
- Compliant with RoHS 2.0 and REACH & SVHC 240 substances
- Marking color: Black
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1261 | $ 0.63 |
| 50+ | $ 0.1013 | $ 5.07 |
| 150+ | $ 0.0889 | $ 13.34 |
| 500+ | $ 0.0796 | $ 39.80 |
| 2,500+ | $ 0.0722 | $ 180.50 |
| 5,000+ | $ 0.0684 | $ 342.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JARSON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 150mA | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- φ6.3 ~ φ12.5, 125℃, 1000 ~ 2000 hours guaranteed lifetime
- Reflow soldering compatible
- High-density PCB SMT compatible
- Compliant with RoHS 2.0 and REACH & SVHC 240 substances
- Marking color: Black
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



