Lian Xin Technology XDFH-0258-2*30P
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDFH-0258-2*30P |
| LCSC Part # | C53309346 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2x30P 2 Pressure fitting head (with reverse flap cover) 30 2.54mm Free Hanging 3A P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x30P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| working temperature | -55℃~+105℃ | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 30 | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Contact Material | Brass | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 161
161 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5765 | $ 0.58 |
| 10+ | $ 0.4642 | $ 4.64 |
| 36+ | $ 0.4088 | $ 14.72 |
| 108+ | $ 0.3534 | $ 38.17 |
| 504+ | $ 0.3209 | $ 161.73 |
| 1,008+ | $ 0.3046 | $ 307.04 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x30P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| working temperature | -55℃~+105℃ | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 30 | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Contact Material | Brass | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



