Lian Xin Technology XDFH-0258-2*15P
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDFH-0258-2*15P |
| LCSC Part # | C53309343 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2x15P 2 Pressure fitting head (with reverse flap cover) 15 2.54mm Free Hanging 3A P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x15P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| working temperature | -55℃~+105℃ | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 15 | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Contact Material | Brass | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 588
588 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2398 | $ 1.44 |
| 60+ | $ 0.1889 | $ 11.33 |
| 144+ | $ 0.1671 | $ 24.06 |
| 576+ | $ 0.1399 | $ 80.58 |
| 3,024+ | $ 0.1278 | $ 386.47 |
| 5,976+ | $ 0.1205 | $ 720.11 |
Standard Packaging72/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x15P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| working temperature | -55℃~+105℃ | |
| Connector Type | Pressure fitting head (with reverse flap cover) | |
| Number of PINs Per Row | 15 | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Contact Material | Brass | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



