LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology XDFH-0258-2*3P product image
  • XDFH-0258-2*3P thumbnail 1
  • XDFH-0258-2*3P thumbnail 2
  • XDFH-0258-2*3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology XDFH-0258-2*3PRoHS

Manufacturer
MPN
XDFH-0258-2*3P
LCSC Part #
C53309332
Packaging
P=2.54mm
Customer #
Key Attributes
2x3P 2 Pressure fitting head (with reverse flap cover) 2.54mm 3 Free Hanging 3A P=2.54mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconLian Xin Technology XDFH-0258-2*3P
Custom CablesMOQ 1pc
In-Stock: 198
198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.1196$ 0.72
60+$ 0.0945$ 5.67
276+$ 0.082$ 22.63
552+$ 0.0726$ 40.08
3,036+$ 0.0651$ 197.64
6,072+$ 0.0614$ 372.82
Standard Packaging276/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerLian Xin Technology
PackagingP=2.54mm
Number of Positions or Pins2x3P
Number of Rows2
colourBlack
Row spacing2.54mm
working temperature-55℃~+105℃
Connector TypePressure fitting head (with reverse flap cover)
Pitch2.54mm
Number of PINs Per Row3
Mounting TypeFree Hanging
Contact MaterialBrass
Current Rating3A

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging276
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.