ZGWD WT200B1M-07HJ3-02
| Manufacturer | ZGWDAsian Brands |
| MPN | WT200B1M-07HJ3-02 |
| LCSC Part # | C53309289 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2mm 1x7P 1 7 Locking -25℃~+105℃ P=2mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | ZGWD | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Pins Structure | 1x7P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 7 | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1382$ 0.1244 | $ 0.62 |
| 50+ | $ 0.1099$ 0.0990 | $ 4.95 |
| 150+ | $ 0.0958$ 0.0863 | $ 12.95 |
| 1,000+ | $ 0.0852$ 0.0767 | $ 76.70 |
| 2,000+ | $ 0.0767$ 0.0691 | $ 138.20 |
| 5,000+ | $ 0.0725$ 0.0653 | $ 326.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | ZGWD | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Pins Structure | 1x7P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 7 | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



