LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
SOREDE SDRH.1207BA.NLF3R3NT00 product image
  • SDRH.1207BA.NLF3R3NT00 thumbnail 1
  • SDRH.1207BA.NLF3R3NT00 thumbnail 2
  • SDRH.1207BA.NLF3R3NT00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOREDE SDRH.1207BA.NLF3R3NT00RoHS

Manufacturer
SOREDEAsian Brands
MPN
SDRH.1207BA.NLF3R3NT00
LCSC Part #
C53309042
Packaging
SMD-4P,12.2x12.2mm
Customer #
Key Attributes
7.1A 3.3uH ±30% 21mΩ 12A SMD-4P,12.2x12.2mm Fixed Inductors RoHS
Datasheetpdf iconSOREDE SDRH.1207BA.NLF3R3NT00
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5097$ 0.4027$ 0.40
10+$ 0.4033$ 0.3187$ 3.19
30+$ 0.3573$ 0.2823$ 8.47
100+$ 0.3017$ 0.2384$ 23.84
500+$ 0.2763$ 0.2183$ 109.15
1,000+$ 0.262$ 0.2070$ 207.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSOREDE
PackagingSMD-4P,12.2x12.2mm
Current Rating7.1A
Inductance3.3uH
Tolerance±30%
DC Resistance(DCR)21mΩ
Current - Saturation(Isat)12A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece