SOREDE SDRH.1207BA.NLF2R4NT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SDRH.1207BA.NLF2R4NT00 |
| LCSC Part # | C53309041 |
| Packaging | SMD-4P,12.2x12.2mm |
| Customer # | |
| Key Attributes | 7.8A 2.4uH ±30% 15A 18mΩ SMD-4P,12.2x12.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.2x12.2mm | |
| Current Rating | 7.8A | |
| Inductance | 2.4uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 15A | |
| DC Resistance(DCR) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5097$ 0.4027 | $ 0.40 |
| 10+ | $ 0.4033$ 0.3187 | $ 3.19 |
| 30+ | $ 0.3573$ 0.2823 | $ 8.47 |
| 100+ | $ 0.3017$ 0.2384 | $ 23.84 |
| 500+ | $ 0.2763$ 0.2183 | $ 109.15 |
| 1,000+ | $ 0.262$ 0.2070 | $ 207.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.2x12.2mm | |
| Current Rating | 7.8A | |
| Inductance | 2.4uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 15A | |
| DC Resistance(DCR) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



