SOREDE SDRH.1205BA.NLF6R8NT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SDRH.1205BA.NLF6R8NT00 |
| LCSC Part # | C53309034 |
| Packaging | SMD-4P,12.2x12.2mm |
| Customer # | |
| Key Attributes | 2.8A 6.8uH ±30% 40mΩ 6.5A SMD-4P,12.2x12.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.2x12.2mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 6.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4748$ 0.3751 | $ 0.38 |
| 10+ | $ 0.3763$ 0.2973 | $ 2.97 |
| 30+ | $ 0.3335$ 0.2635 | $ 7.91 |
| 100+ | $ 0.2811$ 0.2221 | $ 22.21 |
| 500+ | $ 0.2573$ 0.2033 | $ 101.65 |
| 1,000+ | $ 0.243$ 0.1920 | $ 192.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.2x12.2mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 6.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



