LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
SOREDE SRCM.0805.900TT00 product image
  • SRCM.0805.900TT00 thumbnail 1
  • SRCM.0805.900TT00 thumbnail 2
  • SRCM.0805.900TT00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOREDE SRCM.0805.900TT00RoHS

Manufacturer
SOREDEAsian Brands
MPN
SRCM.0805.900TT00
LCSC Part #
C53309012
Packaging
SMD-4P,2x1.2mm
Customer #
Key Attributes
300mΩ 2 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Chokes RoHS
Datasheetpdf iconSOREDE SRCM.0805.900TT00
In-Stock: 1,640
1,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0592$ 0.0468$ 0.47
100+$ 0.0471$ 0.0373$ 3.73
300+$ 0.041$ 0.0324$ 9.72
2,000+$ 0.0365$ 0.0289$ 57.80
4,000+$ 0.0329$ 0.0260$ 104.00
10,000+$ 0.0311$ 0.0246$ 246.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerSOREDE
PackagingSMD-4P,2x1.2mm
Inductance @ Frequency-
DC Resistance(DCR)300mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)50V
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Current Rating400mA
Impedance @ Frequency90Ω@100MHz
Operating Temperature-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece