SOREDE SBCM.1211.YF102TT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SBCM.1211.YF102TT00 |
| LCSC Part # | C53309009 |
| Packaging | SMD-4P,12.5x10.8mm |
| Customer # | |
| Key Attributes | 14mΩ 2 1kΩ@100MHz SMD-4P,12.5x10.8mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.5x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -45℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6939$ 0.5482 | $ 0.55 |
| 10+ | $ 0.5625$ 0.4444 | $ 4.44 |
| 30+ | $ 0.4968$ 0.3925 | $ 11.78 |
| 100+ | $ 0.4311$ 0.3406 | $ 34.06 |
| 500+ | $ 0.3926$ 0.3102 | $ 155.10 |
| 1,000+ | $ 0.3718$ 0.2938 | $ 293.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.5x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -45℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

