SOREDE SBCM.1211.YF701TT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SBCM.1211.YF701TT00 |
| LCSC Part # | C53309008 |
| Packaging | SMD-4P,12.5x10.8mm |
| Customer # | |
| Key Attributes | 6mΩ 2 SMD-4P,12.5x10.8mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.5x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 8A | |
| Impedance @ Frequency | 500Ω@100MHz;700Ω@100MHz | |
| Operating Temperature | -45℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6934$ 0.5478 | $ 0.55 |
| 10+ | $ 0.5599$ 0.4424 | $ 4.42 |
| 30+ | $ 0.4932$ 0.3897 | $ 11.69 |
| 100+ | $ 0.4265$ 0.3370 | $ 33.70 |
| 500+ | $ 0.3858$ 0.3048 | $ 152.40 |
| 1,000+ | $ 0.3662$ 0.2893 | $ 289.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | SOREDE | |
| Packaging | SMD-4P,12.5x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Current Rating | 8A | |
| Impedance @ Frequency | 500Ω@100MHz;700Ω@100MHz | |
| Operating Temperature | -45℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

